Part Details for 1210N122J251CT by Walsin Technology Corporation
Overview of 1210N122J251CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210N122J251CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210N122J251CTTR-ND
|
DigiKey | CAP CER 1200PF 250V C0G/NP0 1210 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0827 | Buy Now |
DISTI #
791-1210N122J251CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC NPO 1200 pF, +/- 5% 250 V T&R MH RoHS: Compliant | 0 |
|
$0.0660 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0521 | Buy Now |
Part Details for 1210N122J251CT
1210N122J251CT CAD Models
1210N122J251CT Part Data Attributes
|
1210N122J251CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210N122J251CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210N122J251CT
This table gives cross-reference parts and alternative options found for 1210N122J251CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N122J251CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1210JFNPOYBB122 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210N122J251CT vs CS1210JFNPOYBB122 |
MG32N122J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210N122J251CT vs MG32N122J251CT |
MT32N122J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 1210N122J251CT vs MT32N122J251CG |
CS1210JKNPOYBB122 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210N122J251CT vs CS1210JKNPOYBB122 |
SH32N122J251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1210N122J251CT vs SH32N122J251CG |
1210N122J251CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1210N122J251CT vs 1210N122J251CG |
CALC1210N251A122J-T10 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | 1210N122J251CT vs CALC1210N251A122J-T10 |
CC1210JKNPOYBN122 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210N122J251CT vs CC1210JKNPOYBN122 |
MG32N122J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210N122J251CT vs MG32N122J251CG |
AC1210JFNPOYBN122 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1210, | YAGEO Corporation | 1210N122J251CT vs AC1210JFNPOYBN122 |