-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210X106K250CTTR-ND
|
DigiKey | CAP CER 10UF 25V X5R 1210 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1167 | Buy Now |
DISTI #
791-1210X106K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC X5R 10 uF, +/- 10% 25 V T&R GP RoHS: Compliant | 0 |
|
$0.0990 / $0.4400 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF +-10% 50V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0534 | Buy Now |
DISTI #
1210X106K250CT
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.0592 | RFQ |
DISTI #
2497182
|
element14 Asia-Pacific | CAPACITOR, MLCC, X5R, 10UF, 25V, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 730 |
|
$0.1791 / $0.4655 | Buy Now |
DISTI #
2497182RL
|
element14 Asia-Pacific | CAPACITOR, MLCC, X5R, 10UF, 25V, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 730 |
|
$0.1791 / $0.1865 | Buy Now |
DISTI #
2497182RL
|
Farnell | CAPACITOR, MLCC, X5R, 10UF, 25V, 1210 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 730 |
|
$0.1574 / $0.1637 | Buy Now |
DISTI #
2497182
|
Farnell | CAPACITOR, MLCC, X5R, 10UF, 25V, 1210 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 730 |
|
$0.1574 / $0.3060 | Buy Now |
DISTI #
2495682
|
Farnell | CAP, MLCC, X5R, 10UF, 25V, 1210, REEL RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1209 / $0.1322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210X106K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210X106K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |