Part Details for 1210X226M160CT by Walsin Technology Corporation
Overview of 1210X226M160CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210X226M160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210X226M160CTTR-ND
|
DigiKey | CAP CER 22UF 16V X5R 1210 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1913 | Buy Now |
DISTI #
791-1210X226M160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC X5R 22 uF, +/ -20% 16 V T&R GP RoHS: Compliant | 0 |
|
$0.1650 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0800 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 1000 |
|
$0.6900 / $1.5000 | Buy Now |
DISTI #
1210X226M160CT
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X5R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1050 | RFQ |
|
Perfect Parts Corporation | 6160 |
|
RFQ |
Part Details for 1210X226M160CT
1210X226M160CT CAD Models
1210X226M160CT Part Data Attributes
|
1210X226M160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210X226M160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210X226M160CT
This table gives cross-reference parts and alternative options found for 1210X226M160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X226M160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM32X5R226M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 1210X226M160CT vs CM32X5R226M16AT |
CM32X5R226M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 1210X226M160CT vs CM32X5R226M16AT |
CC1210MRX5R7BB226 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1210X226M160CT vs CC1210MRX5R7BB226 |
MCASE32MSB5226MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 1210X226M160CT vs MCASE32MSB5226MPNA1J |
MCASE32MSB5226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | 1210X226M160CT vs MCASE32MSB5226MPNA01 |
C3225X5R1C226MT000N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TDK Corporation | 1210X226M160CT vs C3225X5R1C226MT000N |