-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210Y2000104KJT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y2000104KJT
Knowles Capacitors
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Knowles |