Part Details for 1210Y5000102MXR by Syfer Technology
Overview of 1210Y5000102MXR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y5000102MXR
1210Y5000102MXR CAD Models
1210Y5000102MXR Part Data Attributes
|
1210Y5000102MXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y5000102MXR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y5000102MXR
This table gives cross-reference parts and alternative options found for 1210Y5000102MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y5000102MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H5000102MXBS02A5 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Knowles Capacitors | 1210Y5000102MXR vs 1210H5000102MXBS02A5 |
501S41W102MV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Johanson Dielectrics Inc | 1210Y5000102MXR vs 501S41W102MV4U-RC |
1210A5000102MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000102MXR vs 1210A5000102MXR |
1210F5000102MXBS02A5 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Knowles Capacitors | 1210Y5000102MXR vs 1210F5000102MXBS02A5 |
1210A5000102MXTS02A5 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Knowles Capacitors | 1210Y5000102MXR vs 1210A5000102MXTS02A5 |
1210F5000102MXTS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Knowles Capacitors | 1210Y5000102MXR vs 1210F5000102MXTS02A |
1210A5000102MXTS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Knowles Capacitors | 1210Y5000102MXR vs 1210A5000102MXTS02A |
501S41W102MV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Johanson Dielectrics Inc | 1210Y5000102MXR vs 501S41W102MV6E-RC |
501S41W102MT4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210Y5000102MXR vs 501S41W102MT4E |
1210J5000102MXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1210, | Knowles Capacitors | 1210Y5000102MXR vs 1210J5000102MXC |