Part Details for 1210Y5000823MXT by Knowles Capacitors
Overview of 1210Y5000823MXT by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y5000823MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y5000823MXT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V0.082uF X7R 1210 20percent Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3340 | Buy Now |
Part Details for 1210Y5000823MXT
1210Y5000823MXT CAD Models
1210Y5000823MXT Part Data Attributes
|
1210Y5000823MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210Y5000823MXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y5000823MXT
This table gives cross-reference parts and alternative options found for 1210Y5000823MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y5000823MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H5000823MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000823MXT vs 1210H5000823MXB |
1210F5000823MXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000823MXT vs 1210F5000823MXT |
C1210X823M501TF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1210, | Holy Stone Enterprise Co Ltd | 1210Y5000823MXT vs C1210X823M501TF |
1210Y5000823MER | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y5000823MXT vs 1210Y5000823MER |
1210Y5000823MET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y5000823MXT vs 1210Y5000823MET |
1210J5000823MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000823MXT vs 1210J5000823MXB |
1210Y5000823MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000823MXT vs 1210Y5000823MXR |
501S41W823MV4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y5000823MXT vs 501S41W823MV4E |
C1210X823M501BF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 1210, | Holy Stone Enterprise Co Ltd | 1210Y5000823MXT vs C1210X823M501BF |
1210H5000823MXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y5000823MXT vs 1210H5000823MXR |