Part Details for 1210YC155KAT2A by Kyocera AVX Components
Overview of 1210YC155KAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210YC155KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210YC155KAT2A-ND
|
DigiKey | CAP CER 1.5UF 16V X7R 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2688 | Buy Now |
DISTI #
1210YC155KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210YC155KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 | Buy Now |
DISTI #
581-1210YC155KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF X7R 1210 1 0% Tol RoHS: Compliant | 0 |
|
$0.2460 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
DISTI #
1210YC155KAT2A
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 16V, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.1540 | RFQ |
DISTI #
1210YC155KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 16 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210YC155KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1210YC155KAT2A
1210YC155KAT2A CAD Models
1210YC155KAT2A Part Data Attributes
|
1210YC155KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YC155KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |