Part Details for 1210YC226KAT2A by Kyocera AVX Components
Overview of 1210YC226KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210YC226KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1589
|
Newark | Smd Multilayer Ceramic Capacitor, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 1210YC226KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 19000 |
|
$0.5140 / $0.5730 | Buy Now |
DISTI #
15P4092
|
Newark | Smd Multilayer Ceramic Capacitor, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 1210YC226KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2666 |
|
$0.8010 / $1.3500 | Buy Now |
DISTI #
09P1402
|
Newark | Ceramic Capacitor, 22Uf, 16V, X7R, 10%, 1210, Full Reel, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Width:2.5Mmrohs Compliant: Yes |Kyocera Avx 1210YC226KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 | Buy Now |
DISTI #
60R6401
|
Newark | Ceramic Capacitor, 22Uf, 16V, X7R, 10%, 1210, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1210YC226KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6280 | Buy Now |
DISTI #
478-KGM32AR71C226KUCT-ND
|
DigiKey | CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104711 In Stock |
|
$0.4621 / $1.2500 | Buy Now |
DISTI #
1210YC226KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210YC226KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 1000 Factory Stock |
|
$0.2310 / $0.2670 | Buy Now |
DISTI #
581-1210YC226KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32AR71C226KU 16V 22uF X7R 1210 10% RoHS: Compliant | 39496 |
|
$0.4000 / $1.2100 | Buy Now |
DISTI #
V36:1790_07464119
|
Arrow Electronics | Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2229 | Americas - 26000 |
|
$0.3736 / $0.3970 | Buy Now |
DISTI #
V99:2348_07464119
|
Arrow Electronics | Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 | Americas - 32 |
|
$0.4108 / $0.6904 | Buy Now |
DISTI #
V72:2272_07464119
|
Arrow Electronics | Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 29 |
|
$0.6973 / $0.8864 | Buy Now |
Part Details for 1210YC226KAT2A
1210YC226KAT2A CAD Models
1210YC226KAT2A Part Data Attributes
|
1210YC226KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YC226KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |