Part Details for 1210YD226MAT4A by Kyocera AVX Components
Overview of 1210YD226MAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210YD226MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6584
|
Newark | T101 High Cv/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1210YD226MAT4A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.6770 | Buy Now |
DISTI #
478-KGM32LR51C226MLCT-ND
|
DigiKey | CAP CER 22UF 16V X5R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
404 In Stock |
|
$0.4792 / $1.2100 | Buy Now |
DISTI #
581-1210YD226MAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1210 20% RoHS: Compliant | 5345 |
|
$0.4380 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3980 | Buy Now |
Part Details for 1210YD226MAT4A
1210YD226MAT4A CAD Models
1210YD226MAT4A Part Data Attributes
|
1210YD226MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YD226MAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |