Part Details for 1210YD475KAT2A by Kyocera AVX Components
Overview of 1210YD475KAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210YD475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0083
|
Newark | Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 1210, Full Reel, Capacitance:4.7µf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1210YD475KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
478-KGM32JR51C475KUCT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2307 / $0.9900 | Buy Now |
DISTI #
KGM32JR51C475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32JR51C475KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4093 | Buy Now |
DISTI #
KGM32JR51C475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32JR51C475KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1210YD475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR51C475KU NEW GLOBAL PN 16V 4.7uF A 581-KGM32JR51C475KU RoHS: Compliant | 1615 |
|
$0.2300 / $0.8900 | Buy Now |
|
Future Electronics | 1210 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | 1210 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Bristol Electronics | 696 |
|
RFQ | ||
DISTI #
1210YD475KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR51C475KU NEW GLOBAL PN 16V 4.7uF A 581-KGM32JR51C475KU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ |
Part Details for 1210YD475KAT2A
1210YD475KAT2A CAD Models
1210YD475KAT2A Part Data Attributes
|
1210YD475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YD475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210YD475KAT2A
This table gives cross-reference parts and alternative options found for 1210YD475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YD475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210YD475KAT4A | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | 1210YD475KAT2A vs 1210YD475KAT4A |