Part Details for 1210YG106ZAT2A by KYOCERA AVX Components
Overview of 1210YG106ZAT2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210YG106ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81414933
|
Verical | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2225 | Americas - 4000 |
|
$0.2490 | Buy Now |
DISTI #
79662141
|
Verical | Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 | Americas - 2000 |
|
$0.1890 / $0.1960 | Buy Now |