There are no models available for this part yet.
Overview of 1210ZD107MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210ZD107MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y9858
|
Newark | T101 High Cv/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1210ZD107MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.9300 | Buy Now | |
DISTI #
478-1210ZD107MAT2ACT-ND
|
DigiKey | CAP CER 100UF 10V X5R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
825 In Stock |
|
$1.5224 / $4.2600 | Buy Now | |
DISTI #
581-1210ZD107MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 2 0% RoHS: Compliant | 592 |
|
$1.3600 / $3.8300 | Buy Now | |
Future Electronics | Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 500Reel |
|
$1.5100 / $1.5600 | Buy Now | ||
DISTI #
1210ZD107MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 2 0% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.3000 / $1.5900 | Buy Now | |
DISTI #
KGM32LR51A107MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 10 V, � 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR51A107MU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007502035
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 1000 |
|
$1.3850 / $1.6010 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.9000 | Buy Now |
CAD Models for 1210ZD107MAT2A by Kyocera AVX Components
Part Data Attributes for 1210ZD107MAT2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.79 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for 1210ZD107MAT2A
This table gives cross-reference parts and alternative options found for 1210ZD107MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210ZD107MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32A107MPVNNNE | Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | 1210ZD107MAT2A vs CL32A107MPVNNNE |
CMC-010/107MX51210WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZD107MAT2A vs CMC-010/107MX51210WFF |
GMC32X5R107M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1210ZD107MAT2A vs GMC32X5R107M10NT |
NMC1210X5R107M10TRPLPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 1210ZD107MAT2A vs NMC1210X5R107M10TRPLPF |
CMC-010/107MX51210T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZD107MAT2A vs CMC-010/107MX51210T13FF |
GMC32X5R107M10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Cal-Chip Electronics | 1210ZD107MAT2A vs GMC32X5R107M10NTD |
CMC-010/107MX51210TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZD107MAT2A vs CMC-010/107MX51210TFF |
CL32A107MPVNNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Samsung Electro-Mechanics | 1210ZD107MAT2A vs CL32A107MPVNNNB |
GMC32X5R107M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1210, | Cal-Chip Electronics | 1210ZD107MAT2A vs GMC32X5R107M10NTDLF |
CMC-010/107MX51210T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, | Tecate Group | 1210ZD107MAT2A vs CMC-010/107MX51210T13F |