Part Details for 1212313 by Phoenix Contact
Overview of 1212313 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7661-ND
|
DigiKey | SPARE KNIFE FOR WIREFOX-D 40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$49.6525 / $61.3000 | Buy Now |
DISTI #
651-1212313
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX -D 40/SB RoHS: Compliant | 12 |
|
$49.4400 / $59.7500 | Buy Now |
|
Onlinecomponents.com | Spare knife for WIREFOX-D 40 RoHS: Compliant |
26 In Stock 52 Factory Stock |
|
$47.5800 / $59.1500 | Buy Now |
DISTI #
73560707
|
Verical | Spare Knife For Wirefox-D 40 Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 25 |
|
$65.1200 / $74.2158 | Buy Now |
DISTI #
1212313
|
TTI | Wire Stripping & Cutting Tools WIREFOX -D 40/SB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$46.6700 / $58.3300 | Buy Now |
DISTI #
000000000003138099
|
Sager | Wire Stripping & Cutting Tools WIREFOX -D 40/SB Min Qty: 1 | 0 |
|
$53.5200 / $59.9400 | Buy Now |
|
Dynamic Solutions GmbH | Spare knife | 1600 |
|
RFQ | |
DISTI #
3286158
|
Farnell | SPARE KNIFE, 4MM2-300MM2, STRIPPING TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$43.6928 | Buy Now |
|
Master Electronics | Spare knife for WIREFOX-D 40 RoHS: Compliant |
26 In Stock 52 Factory Stock |
|
$47.5800 / $59.1500 | Buy Now |
|
Neutron USA | Cable Stripper Blade, For Use w/ Cable Strippers, WIREFOX-D 41, Wirefox Series | 50 |
|
$114.9900 | Buy Now |