Part Details for 1212314 by Phoenix Contact
Overview of 1212314 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-123142200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1212314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16415-ND
|
DigiKey | WIREFOX6SC BLADE REPLACEMENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$55.3821 / $68.3700 | Buy Now |
DISTI #
651-1212314
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX 6SC/SB RoHS: Compliant | 1 |
|
$55.3800 / $68.3700 | Buy Now |
|
Onlinecomponents.com | Replacement blade for WIREFOX 6SC - for cables and conductors (especially for cables protected against short circuits and ground leakages) 1.5 - 6 mm² RoHS: Compliant |
10 In Stock 52 Factory Stock |
|
$59.2600 / $90.7600 | Buy Now |
DISTI #
71234895
|
Verical | Spare Knife for Wirefox 6SC Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 9 |
|
$79.8980 / $117.9880 | Buy Now |
DISTI #
1212314
|
TTI | Wire Stripping & Cutting Tools WIREFOX 6SC/SB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.7500 / $65.7100 | Buy Now |
DISTI #
000000000003138100
|
Sager | Wire Stripping & Cutting Tools WIREFOX 6SC/SB Min Qty: 1 | 0 |
|
$59.6900 / $66.8600 | Buy Now |
|
Dynamic Solutions GmbH | Spare knife | 800 |
|
RFQ | |
|
Master Electronics | Replacement blade for WIREFOX 6SC - for cables and conductors (especially for cables protected against short circuits and ground leakages) 1.5 - 6 mm² RoHS: Compliant |
10 In Stock 52 Factory Stock |
|
$59.2600 / $90.7600 | Buy Now |
Part Details for 1212314
1212314 CAD Models
1212314 Part Data Attributes
|
1212314
Phoenix Contact
Buy Now
|
Compare Parts:
1212314
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |