Part Details for 1212363 by Phoenix Contact
Overview of 1212363 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2085
|
Newark | Plier, Flat Nose, 160Mm Rohs Compliant: Na |Phoenix Contact 1212363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.3500 / $36.4300 | Buy Now |
DISTI #
13X4128
|
Newark | Unifox-F Vde |Phoenix Contact 1212363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12741-ND
|
DigiKey | TOOL PLIERS FLAT NOSE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$38.0228 / $50.0300 | Buy Now |
DISTI #
651-1212363
|
Mouser Electronics | Pliers & Tweezers UNIFOX -F VDE RoHS: Compliant | 0 |
|
$40.0200 / $49.7900 | Order Now |
|
Onlinecomponents.com | Flat-nose pliers - finely notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 5 Factory Stock |
|
$32.3700 / $41.1100 | Buy Now |
DISTI #
000000000003138103
|
Sager | Pliers & Tweezers UNIFOX -F VDE Min Qty: 1 | 0 |
|
$39.3100 / $44.0200 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 450 |
|
RFQ | |
|
Master Electronics | Flat-nose pliers - finely notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 5 Factory Stock |
|
$32.3700 / $41.1100 | Buy Now |
Part Details for 1212363
1212363 CAD Models
1212363 Part Data Attributes
|
1212363
Phoenix Contact
Buy Now
|
Compare Parts:
1212363
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |