Part Details for 1212366 by Phoenix Contact
Overview of 1212366 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212366-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1400 | Buy Now |
DISTI #
651-1212366
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX 10 VDE RoHS: Compliant | 0 |
|
$43.5600 / $48.1200 | Order Now |
DISTI #
71909489
|
RS | Stripping tool | Phoenix Contact 1212366 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0400 / $50.0400 | RFQ |
|
Onlinecomponents.com | Stripping pliers - for removing the sheath from cables up to 5 mm in diameter - for stripping conductors with a cross section of up to 10 mm² - scale for measuring the stripping length, VDE-tested. RoHS: Compliant | 0 |
|
$34.6100 / $43.9600 | Buy Now |
DISTI #
000000000003138105
|
Sager | Wire Stripping & Cutting Tools WIREFOX 10 VDE Min Qty: 1 | 0 |
|
$42.0300 / $47.0700 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 800 |
|
RFQ | |
|
Master Electronics | Stripping pliers - for removing the sheath from cables up to 5 mm in diameter - for stripping conductors with a cross section of up to 10 mm² - scale for measuring the stripping length, VDE-tested. RoHS: Compliant | 0 |
|
$34.6100 / $43.9600 | Buy Now |
Part Details for 1212366
1212366 CAD Models
1212366 Part Data Attributes
|
1212366
Phoenix Contact
Buy Now
|
Compare Parts:
1212366
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |