Part Details for 1212512 by Phoenix Contact
Overview of 1212512 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212512-ND
|
DigiKey | TOOL NUT ASSY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.6000 | Buy Now |
DISTI #
651-1212512
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SAC BIT MIN-D25 | 0 |
|
$98.6000 / $106.5600 | Order Now |
DISTI #
71909583
|
RS | Tool | Phoenix Contact 1212512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.9400 / $107.6300 | RFQ |
|
Onlinecomponents.com | Nut for assembling 7/8" connectors with a knurl diameter of 25 mm - with 4 mm hexagonal drive RoHS: Compliant | 10 Factory Stock |
|
$75.4800 / $97.3400 | Buy Now |
DISTI #
000000000003668390
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SAC BIT MIN-D25 Min Qty: 1 | 0 |
|
$93.0700 / $104.2400 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 960 |
|
RFQ | |
|
Master Electronics | Nut for assembling 7/8" connectors with a knurl diameter of 25 mm - with 4 mm hexagonal drive RoHS: Compliant | 10 Factory Stock |
|
$75.4800 / $97.3400 | Buy Now |