There are no models available for this part yet.
Overview of 1213-0087-P1 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1213-0087-P1 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R2792
|
Newark | Seal Assembly, Front, Sx80/90 Hand Pieces, Accessory Type:Front Seal, For Use With:Pace Sx-80, Sx-90, Product Range:- Rohs Compliant: Yes |Pace 1213-0087-P1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$5.4900 | Buy Now | |
DISTI #
612PA087
|
Techni-Tool, Inc. | Pace 1213-0087-P1 Front Seal for SX-80, SX-90, SX-100 Hand-Pieces, No.5, 1/Pkg | 70 |
|
$6.0000 | Buy Now | |
DISTI #
612PA087
|
TestEquity LLC | Pace 1213-0087-P1 Front Seal for SX-80, SX-90, SX-100 Hand-Pieces, No.5, 1/Pkg | 70 |
|
$6.0000 | Buy Now |