Part Details for 121567-0428 by ITT Interconnect Solutions
Results Overview of 121567-0428 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121567-0428 Information
121567-0428 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS40428RHAT | Texas Instruments | Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller 40-VQFN -40 to 125 | |
| SN104282BDARG4 | Texas Instruments | Tuner custom IC 32-TSSOP | |
| TPS40428RHAR | Texas Instruments | Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller 40-VQFN -40 to 125 |
Price & Stock for 121567-0428
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Connector, 26482, Series I, 14Socket, 19 contacts size 20 | ITT Cannon KPSE0E14-19S-DZ-A34-F0 COO: Poland RoHS: Compliant | 0 |
|
$43.6200 / $89.0300 | Buy Now |
|
|
Master Electronics | Connector, 26482, Series I, 14Socket, 19 contacts size 20 | ITT Cannon KPSE0E14-19S-DZ-A34-F0 COO: Poland RoHS: Compliant | 0 |
|
$43.6200 / $89.0300 | Buy Now |
US Tariff Estimator: 121567-0428 by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 121567-0428
121567-0428 Part Data Attributes
|
|
121567-0428
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121567-0428
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl 26482 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | Water Proof | |
| Shell Finish | Nickel Plated | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 19 |