Part Details for 12162215 by Aptiv PLC
Overview of 12162215 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12162215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12162215
|
Mouser Electronics | Automotive Connectors 2P FEN BLK CONN ASSY 150.2 SERIES RoHS: Not Compliant | 0 |
|
$5.1200 / $9.1500 | Order Now |
DISTI #
80311068
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 500 |
|
$1.1075 | Buy Now |
DISTI #
12162215-B
|
TTI | Automotive Connectors CON MP 150 .2 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 675 In Stock |
|
$3.2000 | Buy Now |
DISTI #
12162215
|
TTI | Automotive Connectors 2P FEN BLK CONN ASSY 150.2 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$1.6000 | Buy Now |
Part Details for 12162215
12162215 CAD Models
12162215 Part Data Attributes:
|
12162215
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162215
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.466 inch | |
Body Depth | 0.87 inch | |
Body Length | 0.657 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for 12162215
This table gives cross-reference parts and alternative options found for 12162215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12162215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15467560 | Combination Line Connector, 56 Contact(s), Female, | Aptiv PLC | 12162215 vs 15467560 |