Part Details for 15467560 by Aptiv PLC
Overview of 15467560 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15467560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15467560
|
Mouser Electronics | Automotive Connectors CONN 56 F GT 150 280 M/P 800 RoHS: Compliant | 200 |
|
$2.6100 / $4.6600 | Buy Now |
DISTI #
15467560
|
TTI | Automotive Connectors CONN 56 F GT 150 280 M/P 800 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6300 | Buy Now |
Part Details for 15467560
15467560 CAD Models
15467560 Part Data Attributes:
|
15467560
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15467560
Aptiv PLC
Combination Line Connector, 56 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.802 inch | |
Body Depth | 1.417 inch | |
Body Length | 3.41 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 56 |
Alternate Parts for 15467560
This table gives cross-reference parts and alternative options found for 15467560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15467560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12162215 | Combination Line Connector, 2 Contact(s), Female, | Aptiv PLC | 15467560 vs 12162215 |