Part Details for 121661-1061 by ITT Interconnect Solutions
Overview of 121661-1061 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 121661-1061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121661-1061
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Panel Mount Tube - Bulk (Alt: 121661-1061) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port Tube RoHS: Compliant |
1003 In Stock |
|
$10.4400 / $17.0600 | Buy Now |
DISTI #
MDSM-25SC-Z11-VS1
|
TTI | D-Sub MIL Spec Connectors MDSM 25 F CABLE THUMB SCREW Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 85 In Stock |
|
$20.7500 | Buy Now |
DISTI #
121661-1061
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Panel Mount Tube - Bulk (Alt: 121661-1061) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121661-1061
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Panel Mount Tube - Bulk (Alt: 121661-1061) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
121661-1061
|
Avnet Abacus | Conn Housing RCP 25 POS Crimp ST Panel Mount Tube (Alt: 121661-1061) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 25 POS 0.64mm Crimp ST Cable Mount 25 Terminal 1 Port Tube RoHS: Compliant |
1003 In Stock |
|
$10.4400 / $17.0600 | Buy Now |
Part Details for 121661-1061
121661-1061 CAD Models
121661-1061 Part Data Attributes
|
121661-1061
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121661-1061
ITT Interconnect Solutions
SOCKET 25POS JACKSCREW 5PC KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |