Part Details for 1218042-1 by TE Connectivity
Overview of 1218042-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1218042-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1218042-1-ND
|
DigiKey | CONN PLUG ARINC 67 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1218042-1
|
Avnet Americas | Conn Rectangular SKT 67 POS Crimp ST Cable Mount - Bulk (Alt: 1218042-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000834055
|
Sager | Rack & Panel Connectors ASSY PLUG RM1P67S-0001(200) | 0 |
|
Buy Now |
Part Details for 1218042-1
1218042-1 CAD Models
1218042-1 Part Data Attributes
|
1218042-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218042-1
TE Connectivity
ASSY,PLUG,RM1P67S-0001(200)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Total Number of Contacts | 67 |
Alternate Parts for 1218042-1
This table gives cross-reference parts and alternative options found for 1218042-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1218042-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1P67S-00(200) | 67 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 1218042-1 vs RM1P67S-00(200) |
DPXA67-33S-0301 | Rack and Panel Connector, 67 Contact(s), Female, Solder Terminal, Plug | ITT Interconnect Solutions | 1218042-1 vs DPXA67-33S-0301 |
1218756-1 | 67 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 1218042-1 vs 1218756-1 |