-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS,ASSY,PLUG,LOW PROF,109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6471
|
Newark | D-Sub Mil Spec Conn 15 Pos Assy Plug Low Prof 109 |Amp Te Connectivity 1218125-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1492 |
|
$22.8700 | Buy Now |
DISTI #
10H9863
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite 109 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Alloy Rohs Compliant: No |Amp Te Connectivity 1218125-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0500 | Buy Now |
DISTI #
1218125-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218125-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$7.0611 / $8.4973 | Buy Now |
DISTI #
1218125-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218125-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3136 / $22.0384 | Buy Now |
DISTI #
571-1218125-2
|
Mouser Electronics | D-Sub MIL Spec Connectors 15 POS ASSY PLUG LOW PROF 109 RoHS: Not Compliant | 0 |
|
$21.1100 / $22.1000 | Order Now |
DISTI #
AMP1218125-2
|
Heilind Electronics | 15 POSASSYPLUGLOW PROF109 | Americas - 0 in Stock |
|
$22.8235 / $23.1642 | Buy Now |
|
Onlinecomponents.com | 15 POS,ASSY,PLUG,LOW PROF,109 |
1492 Partner Stock |
|
$22.4200 / $25.9200 | Buy Now |
DISTI #
11594749
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1492 |
|
$16.1100 / $22.2100 | Buy Now |
DISTI #
M24308/24-8F
|
TTI | D-Sub MIL Spec Connectors 15 POS ASSY PLUG LOW PROF 109 Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$17.3600 / $20.2500 | Buy Now |
DISTI #
0-1218125-2
|
TTI | 1218125-2 Min Qty: 200 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$22.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218125-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218125-2
TE Connectivity
15 POS,ASSY,PLUG,LOW PROF,109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |