Part Details for 1218233-1 by TE Connectivity
Overview of 1218233-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1218233-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9930
|
Newark | Ampli, ul, rcpt Assy,90,2 |Amp Te Connectivity 1218233-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.0000 / $494.1100 | Buy Now |
DISTI #
2266-1218233-1-ND
|
DigiKey | ULTRA-LITE,RCPT ASY,90,1 Min Qty: 1 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
80 In Stock |
|
$386.7500 / $532.4200 | Buy Now |
DISTI #
17-1218233-1-ND
|
DigiKey | ULTRA-LITE,RCPT ASY,90,1 Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.3380 | Buy Now |
DISTI #
1218233-1
|
Avnet Americas | D-Subminiature Connector Receptacle 15 Position Panel Mount Solder - Bulk (Alt: 1218233-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$419.4546 / $504.7674 | Buy Now |
DISTI #
571-1218233-1
|
Mouser Electronics | D-Sub Standard Connectors ULTRA-LITE,RCPT ASY,90,1 RoHS: Not Compliant | 0 |
|
$498.9700 | Order Now |
DISTI #
71998932
|
RS | Connector, D-Sub, Ultra-Lite, Receptacle Asy,90,1 | TE Connectivity 1218233-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$483.4400 | RFQ |
DISTI #
AMP1218233-1
|
Heilind Electronics | ULTRA-LITE,RCPT ASY,90,1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ULTRA-LITE,RCPT ASY,90,1 |
80 Partner Stock |
|
$446.5200 / $522.3700 | Buy Now |
DISTI #
1218233-1
|
Avnet Americas | D-Subminiature Connector Receptacle 15 Position Panel Mount Solder - Bulk (Alt: 1218233-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$419.4546 / $504.7674 | Buy Now |
DISTI #
AMP1218233-1
|
Interstate Connecting Components | ULTRA-LITE,RCPT ASY,90,1 | 0 |
|
Buy Now |
Part Details for 1218233-1
1218233-1 CAD Models
1218233-1 Part Data Attributes:
|
1218233-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218233-1
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |