-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RME3P88S106S106S-0001(400)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9966
|
Newark | Rme3P88S106S106S-0001(400) Rohs Compliant: No |Amp Te Connectivity 1218358-1 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,552.0000 / $1,588.3800 | Buy Now |
DISTI #
1218358-1-ND
|
DigiKey | CONN PLUG ARINC 88/106/106 CRIMP Min Qty: 24 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,628.7513 | Buy Now |
DISTI #
1218358-1
|
Avnet Americas | Conn Rectangular SKT 88/106/106 POS Crimp ST Cable Mount - Bulk (Alt: 1218358-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,430.7500 / $1,721.7500 | Buy Now |
DISTI #
571-1218358-1
|
Mouser Electronics | Rack & Panel Connectors RME3P88S106S106S0001 RoHS: Not Compliant | 0 |
|
$1,576.1000 | Order Now |
DISTI #
AMP1218358-1
|
Heilind Electronics | RME3P88S106S106S-0001(400) | Americas - 0 in Stock |
|
$1,783.0883 | Buy Now |
|
Onlinecomponents.com | RME3P88S106S106S-0001(400) |
71 Partner Stock |
|
$1,709.6500 / $1,759.0600 | Buy Now |
DISTI #
AMP1218358-1
|
Interstate Connecting Components | RME3P88S106S106S-0001(400) | 0 |
|
$1,783.0883 | Buy Now |
DISTI #
000000000000834182
|
Sager | Rack & Panel Connectors RME3P88S106S106S0001 Min Qty: 1 | 0 |
|
$1,591.4100 / $1,697.5000 | Buy Now |
DISTI #
1218358-1
|
Avnet Abacus | Conn Rectangular SKT 88/106/106 POS Crimp ST Cable Mount (Alt: 1218358-1) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RME3P88S106S106S-0001(400) |
71 Partner Stock |
|
$1,709.6500 / $1,759.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218358-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218358-1
TE Connectivity
RME3P88S106S106S-0001(400)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Total Number of Contacts | 300 |