-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,RTANG,109,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9985
|
Newark | D Sub Connector, De-9Pos, Rcpt, Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite 109 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: No |Amp Te Connectivity 1218408-1 Min Qty: 192 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.0600 | Buy Now |
DISTI #
A144693-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
35 In Stock |
|
$17.4556 / $22.2700 | Buy Now |
DISTI #
1218408-1
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder - Bulk (Alt: 1218408-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$20.4848 / $24.6512 | Buy Now |
DISTI #
1218408-1
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder - Bulk (Alt: 1218408-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 70000 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$22.2208 / $24.3040 | Buy Now |
DISTI #
571-1218408-1
|
Mouser Electronics | D-Sub MIL Spec Connectors 9POS Cd RA FML RoHS: Not Compliant | 1 |
|
$24.0100 / $32.4200 | Buy Now |
DISTI #
71999889
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Rtang,109,1 | TE Connectivity 1218408-1 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2300 | RFQ |
DISTI #
AMP1218408-1
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,RTANG,109,1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,RTANG,109,1 |
675 In Stock |
|
$19.0300 / $29.3000 | Buy Now |
DISTI #
M24308/23-31F
|
TTI | D-Sub MIL Spec Connectors 9POS Cd RA FML Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 312 In Stock |
|
$17.8900 / $20.5200 | Buy Now |
DISTI #
1218408-1
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder - Bulk (Alt: 1218408-1) RoHS: Not Compliant Min Qty: 192 Package Multiple: 192 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$20.4848 / $24.6512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218408-1
TE Connectivity
AMPLIMITE,ASY,RCPT,RTANG,109,1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |