-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,RTANG,109,4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6478
|
Newark | D-Sub Mil Spec Connectors Asm Rcpt Rtang109 4 |Amp Te Connectivity 1218408-4 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3600 | Buy Now |
DISTI #
2266-1218408-4-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 2 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
23 In Stock |
|
$51.2600 / $53.2300 | Buy Now |
DISTI #
1218408-4-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 2 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2634 | Buy Now |
DISTI #
1218408-4
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 1218408-4) RoHS: Not Compliant Min Qty: 108 Package Multiple: 54 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$41.1584 / $49.5296 | Buy Now |
DISTI #
571-1218408-4
|
Mouser Electronics | D-Sub MIL Spec Connectors ASM RCPT RTANG109 4 RoHS: Not Compliant | 0 |
|
$47.7200 / $55.1500 | Order Now |
DISTI #
71999885
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Rtang,109,4 | TE Connectivity 1218408-4 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0700 | RFQ |
DISTI #
AMP1218408-4
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,RTANG,109,4 | Americas - 0 in Stock |
|
$51.2941 / $52.0598 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,RTANG,109,4 |
121 In Stock |
|
$47.0700 / $50.9800 | Buy Now |
DISTI #
M24308/23-34F
|
TTI | D-Sub MIL Spec Connectors ASM RCPT RTANG109 4 Min Qty: 6 Package Multiple: 6 Container: Tray |
Americas - 12 In Stock |
|
$46.3700 / $50.2000 | Buy Now |
DISTI #
12184084-TEC
|
TME | 1218408-4 Min Qty: 1 | 23 |
|
$53.1591 / $61.3278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218408-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218408-4
TE Connectivity
AMPLIMITE,ASY,RCPT,RTANG,109,4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |