-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R/A RCP ASSY 9 POS SER 109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H9998
|
Newark | R/A Rcp Assy 9 Pos Ser 109 |Amp Te Connectivity 1218434-6 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7400 / $32.7300 | Buy Now |
DISTI #
1218434-6
|
Avnet Americas | Conn D Subminiature SKT 9 POS Solder RA Through Hole Pack - Bulk (Alt: 1218434-6) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
$29.2522 / $35.2018 | Buy Now |
DISTI #
571-1218434-6
|
Mouser Electronics | D-Sub Standard Connectors R/A RCP ASSY 9 POS SER 109 RoHS: Not Compliant | 0 |
|
$36.3000 | Order Now |
DISTI #
71999221
|
RS | Connector, D-Sub, R/A Rcp Assy 9 Pos Ser 109 | TE Connectivity 1218434-6 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3900 / $37.5400 | RFQ |
DISTI #
AMP1218434-6
|
Heilind Electronics | R/A RCP ASSY 9 POS SER 109 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R/A RCP ASSY 9 POS SER 109 | 0 |
|
$30.7700 / $84.2900 | Buy Now |
DISTI #
1218434-6
|
Avnet Americas | Conn D Subminiature SKT 9 POS Solder RA Through Hole Pack - Bulk (Alt: 1218434-6) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
$29.2522 / $35.2018 | Buy Now |
DISTI #
1218434-6
|
Avnet Americas | Conn D Subminiature SKT 9 POS Solder RA Through Hole Pack - Bulk (Alt: 1218434-6) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
$29.2522 / $35.2018 | Buy Now |
DISTI #
AMP1218434-6
|
Interstate Connecting Components | R/A RCP ASSY 9 POS SER 109 | 0 |
|
Buy Now | |
DISTI #
000000000000834213
|
Sager | D-Sub Standard Connectors R/A RCP ASSY 9 POS SER 109 Min Qty: 108 | 0 |
|
$32.5400 / $34.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218434-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218434-6
TE Connectivity
R/A RCP ASSY 9 POS SER 109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 1218434-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1218434-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-324209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1218434-6 vs 94115-324209 |
94115-524409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1218434-6 vs 94115-524409 |
941200AE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1218434-6 vs 941200AE109 |
941203BD309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1218434-6 vs 941203BD309 |
94115-394309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | 1218434-6 vs 94115-394309 |
941203AA109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1218434-6 vs 941203AA109 |
941205BE109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1218434-6 vs 941205BE109 |
9412000E109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1218434-6 vs 9412000E109 |
94115-124209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1218434-6 vs 94115-124209 |
941205AB109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1218434-6 vs 941205AB109 |