1218435-1
Description: 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE

Overview of 1218435-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1218435-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ9297
Newark D-Sub Mil Spec Conn R/A Rcp Assy 9 Pos Ser 109 |Amp Te Connectivity 1218435-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.5500
$25.5500 Buy Now
DISTI # 2266-1218435-1-ND
DigiKey R/A RCP ASSY 9 POS SER 109 Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 48
In Stock
  • 3 $26.7600
  • 15 $25.7700
$25.7700 / $26.7600 Buy Now
DISTI # 17-1218435-1-ND
DigiKey R/A RCP ASSY 9 POS SER 109 Min Qty: 3 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 108 $21.9250
$21.9250 Buy Now
DISTI # 3937-1218435-1-844-ND
DigiKey R/A RCP ASSY 9 POS SER 109 Min Qty: 3 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 1218435-1
Avnet Americas Conn D Subminiature RCP 9 POS 1 Shell Size 2.77mm Solder RA Through Hole - Bulk (Alt: 1218435-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 6 Lead time: 15 Weeks, 2 Days Container: Bulk 0
RFQ
DISTI # 571-1218435-1
Mouser Electronics D-Sub MIL Spec Connectors R/A RCP ASSY 9 POS SER 109 RoHS: Not Compliant 0
  • 108 $21.9200
$21.9200 Order Now
DISTI # 71999156
RS Connector, D-Sub, R/A Rcp Assy 9 Pos Ser 109 | TE Connectivity 1218435-1 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk 0
  • 108 $28.6800
  • 216 $27.8200
$27.8200 / $28.6800 RFQ
DISTI # AMP1218435-1
Heilind Electronics R/A RCP ASSY 9 POS SER 109 Americas - 0 in Stock
  • 108 $26.1792
  • 288 $25.7941
$25.7941 / $26.1792 Buy Now
Onlinecomponents.com Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Package 48 Partner Stock
  • 1 $26.3800
  • 5 $23.3900
  • 10 $23.0300
  • 27 $22.5900
  • 54 $22.2500
  • 81 $21.9200
  • 108 $21.5800
$21.5800 / $26.3800 Buy Now
DISTI # 54224932
Verical Conn D-Sub SKT 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Americas - 48
  • 1 $25.1000
  • 14 $24.6300
  • 27 $24.1700
$24.1700 / $25.1000 Buy Now
DISTI # 12184351-TEC
TME 1218435-1 Min Qty: 2 48
  • 2 $30.8296
  • 14 $27.2359
  • 28 $26.7218
$26.7218 / $30.8296 Buy Now
DISTI # AMP1218435-1
Interstate Connecting Components R/A RCP ASSY 9 POS SER 109 0
  • 108 $26.1792
  • 288 $25.7941
$25.7941 / $26.1792 Buy Now
DISTI # 000000000000834214
Sager D-Sub MIL Spec Connectors R/A RCP ASSY 9 POS SER 109 Min Qty: 108 0
  • 108 $25.5800
  • 114 $24.5600
  • 288 $23.9200
  • 678 $19.4100
$19.4100 / $25.5800 Buy Now
DISTI # 1218435-1
Avnet Abacus (Alt: 1218435-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401636811
Chip1Stop Connector D-Subminiature RoHS: Compliant 48
  • 3 $31.0000
  • 14 $30.2000
  • 27 $28.0000
$28.0000 / $31.0000 Buy Now
Master Electronics Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Package 48 Partner Stock
  • 1 $26.3800
  • 5 $23.3900
  • 10 $23.0300
  • 27 $22.5900
  • 54 $22.2500
  • 81 $21.9200
  • 108 $21.5800
$21.5800 / $26.3800 Buy Now

CAD Models for 1218435-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1218435-1 by TE Connectivity

1218435-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
15 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE, STANDARD: MIL-C-24308
Body Breadth
0.509 inch
Body Depth
0.494 inch
Body Length
1.228 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER/POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 1
HOLE .115-.125
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 1218435-1
    TE Connectivity
    9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1218435-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1218435-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1218435-1 would you like to use for your alert(s)?
  • Please alert me when 1218435-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1218435-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1218435-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1218435-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1218435-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1218435-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: