-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,RT ANG,109,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4864
|
Newark | D-Sub Mil Spec Connectors Assm Plug R/A 109 5 |Amp Te Connectivity 1218440-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$92.5000 / $101.9900 | Buy Now |
DISTI #
2266-1218440-5-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$107.6300 | Buy Now |
DISTI #
A144820-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9166 / $110.3300 | Buy Now |
DISTI #
1218440-5
|
Avnet Americas | Conn D Subminiature PL 50 POS 5 Shell Size 2.77mm Solder RA Through Hole - Bulk (Alt: 1218440-5) RoHS: Not Compliant Min Qty: 128 Package Multiple: 32 Lead time: 26 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$75.8268 / $91.2492 | Buy Now |
DISTI #
571-1218440-5
|
Mouser Electronics | D-Sub MIL Spec Connectors ASSM PLUG R/A 109 5 RoHS: Not Compliant | 0 |
|
$93.5200 / $103.2500 | Order Now |
DISTI #
71999121
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug, Rt Ang,109,5 | TE Connectivity 1218440-5 RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 128 Package Multiple: 32 Container: Tray | 0Tray |
|
$82.3900 | Buy Now |
DISTI #
AMP1218440-5
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,RT ANG,109, | Americas - 0 in Stock96 On Order |
|
$94.5000 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,RT ANG,109,5 |
3 Partner Stock |
|
$95.9000 / $135.9500 | Buy Now |
DISTI #
M24308/24-29F
|
TTI | D-Sub MIL Spec Connectors ASSM PLUG R/A 109 5 Min Qty: 128 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$90.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218440-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218440-5
TE Connectivity
AMPLIMITE,ASY,PLUG,RT ANG,109,5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.604 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |