-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R/A PLG ASSY 15 POS SER 109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H0032
|
Newark | R/A Plg Assy 15 Pos Ser 109 Rohs Compliant: No |Amp Te Connectivity 1218441-2 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1100 / $30.0200 | Buy Now |
DISTI #
2266-1218441-2-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 3 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
31 In Stock |
|
$33.4200 / $34.7000 | Buy Now |
DISTI #
1218441-2-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 3 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3027 | Buy Now |
DISTI #
1218441-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1218441-2) RoHS: Not Compliant Min Qty: 126 Package Multiple: 6 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$26.8332 / $32.2908 | Buy Now |
DISTI #
1218441-2
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1218441-2) RoHS: Not Compliant Min Qty: 126 Package Multiple: 6 Lead time: 23 Weeks, 2 Days Container: Box | 0 |
|
$26.8332 / $32.2908 | Buy Now |
DISTI #
571-1218441-2
|
Mouser Electronics | D-Sub MIL Spec Connectors R/A PLG ASSY 15P SER 109 RoHS: Not Compliant | 0 |
|
$34.4400 / $42.4700 | Order Now |
DISTI #
71999055
|
RS | Connector, D-Sub, R/A Plg Assy 15 Pos Ser 109 | TE Connectivity 1218441-2 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4000 / $34.4300 | RFQ |
DISTI #
AMP1218441-2
|
Heilind Electronics | R/A PLG ASSY 15 POS SER 109 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package |
156 In Stock |
|
$24.6300 / $33.7600 | Buy Now |
DISTI #
69895481
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Package Min Qty: 6 Package Multiple: 6 | Americas - 120 |
|
$35.5781 / $42.7342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218441-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218441-2
TE Connectivity
R/A PLG ASSY 15 POS SER 109
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.534 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |