Part Details for 1218444-2 by TE Connectivity
Overview of 1218444-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218444-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7950
|
Newark | R/A Plg Assy 15 Pos Ser 109 |Amp Te Connectivity 1218444-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$18.9700 / $25.3000 | Buy Now |
DISTI #
11H0047
|
Newark | R/A Plg Assy 15 Pos Ser 109 |Amp Te Connectivity 1218444-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1218444-2-ND
|
DigiKey | R/A PLG ASSY 15 POS SER 109 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$21.9000 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package |
48 Partner Stock |
|
$20.3300 / $26.6000 | Buy Now |
DISTI #
12228662
|
Verical | Conn D-Sub PL 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 48 |
|
$19.7700 / $20.5400 | Buy Now |
DISTI #
12184442-TEC
|
TME | 1218444-2 Min Qty: 2 | 48 |
|
$20.8158 / $24.0311 | Buy Now |
DISTI #
C1S757102737531
|
Chip1Stop | Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant | 48 |
|
$22.4000 / $24.8000 | Buy Now |
|
Master Electronics | Conn D-Subminiature PL 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package |
48 Partner Stock |
|
$20.3300 / $26.6000 | Buy Now |
Part Details for 1218444-2
1218444-2 CAD Models
1218444-2 Part Data Attributes
|
1218444-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218444-2
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.534 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.168 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |