Part Details for 1218444-5 by TE Connectivity
Overview of 1218444-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1218444-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7952
|
Newark | R/A Plg Assy 50 Pos Ser 109 |Amp Te Connectivity 1218444-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$70.8200 / $87.9000 | Buy Now |
DISTI #
2266-1218444-5-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$50.9800 / $55.0600 | Buy Now |
DISTI #
1218444-5-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SLDR Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port Package RoHS: Compliant |
276 Partner Stock |
|
$72.7500 / $89.2100 | Buy Now |
DISTI #
11594520
|
Verical | Conn D-Sub PIN 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 276 |
|
$47.8100 / $51.6400 | Buy Now |
DISTI #
TE Connectivity 1218444-5
|
PEI Genesis | R/A PLG ASSY 50 POS SER 109 | 276 |
|
Buy Now | |
DISTI #
1218444-5
|
Avnet Abacus | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port (Alt: 1218444-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1218444-5
|
Avnet Abacus | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port (Alt: 1218444-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port Package RoHS: Compliant |
276 Partner Stock |
|
$72.7500 / $89.2100 | Buy Now |
Part Details for 1218444-5
1218444-5 CAD Models
1218444-5 Part Data Attributes
|
1218444-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218444-5
TE Connectivity
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.653 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 10u inch | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.168 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |