Part Details for 1221 by Keystone Electronics Corp
Results Overview of 1221 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1221 Information
1221 by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-111221700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 22 position, 2.54mm (0.100in) pitch | |
| 54122-110122150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
| 20021221-00006T8LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 6 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 1221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06W4338
|
Newark | Quick-Fit Terminal, |Keystone 1221 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.1880 | Buy Now |
|
DISTI #
36-1221-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Container: Bulk |
995 Bulk |
|
$0.1826 / $0.5000 | Buy Now |
|
DISTI #
534-1221
|
Mouser Electronics | Terminals PC QUICK-FIT TERM .375X.25X.25 MATTE RoHS: Compliant | 978 |
|
$0.1820 / $0.4900 | Buy Now |
|
DISTI #
70844934
|
RS | TERMINAL TAB, QUICK-FIT, PCB MALE, 90 DEG., RIVET MOUNT, .187 TAB Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 / $0.2200 | RFQ |
|
|
Future Electronics | Thick Brass Matte Tin Plate 0.187 PC Quick-Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1900 / $0.1970 | Buy Now |
|
DISTI #
KEYS1221
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, M2,5, screw, brass, tinned Min Qty: 100 | 0 |
|
$0.2300 / $0.3210 | RFQ |
|
DISTI #
000000000003888925
|
Sager | Terminals PC QUICK-FIT TERM .375X.25X.25 MATTE Min Qty: 5000 | 0 |
|
$0.1750 | Buy Now |
US Tariff Estimator: 1221 by Keystone Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1221 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1221 Part Data Attributes
1221 Frequently Asked Questions (FAQ)
-
The recommended torque is 6-8 in-lbs (0.7-0.9 Nm) to ensure a secure connection without damaging the threads.
-
Yes, the 1221 connector is designed to withstand vibrations up to 10G (10 times the force of gravity) and is suitable for use in high-vibration environments.
-
Yes, the 1221 connector can be mounted on a PCB using the provided through-hole pins, but ensure the PCB material and thickness meet the recommended specifications.
-
The 1221 connector is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F), making it suitable for use in most industrial and commercial applications.
-
The 1221 connector has a rating of IP40, which means it provides protection against solid objects larger than 1 mm and is not designed for use in wet or humid environments. For such applications, consider using a connector with a higher IP rating.