Part Details for 12230545 by WIKA Instrument LP
Overview of 12230545 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12230545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.20-12230545
|
TME | Manometer, 0÷60bar, Class: 1.6, 100mm, Temp: -40÷60°C, IP54, 111.20 Min Qty: 1 | 0 |
|
$31.1100 | RFQ |