Part Details for 1226-J by Davies Molding LLC
Overview of 1226-J by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1226-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6814
|
Newark | Knob, Round With Side Indicator Line, Shaft Type:Threaded Shaft, Shaft Diameter:5.99Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Side Indicator Line, Knob Diameter:15.24Mm, Product Range:1226 Series Rohs Compliant: Yes |Davies Molding 1226-J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
1722-1244-ND
|
DigiKey | KNOB SERRATED 0.236" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
185 In Stock |
|
$1.0666 / $2.1300 | Buy Now |
DISTI #
5164-1226-J
|
Mouser Electronics | Knobs & Dials S/T Control Knob 6mm Flat to 4.5mm RoHS: Compliant | 0 |
|
$1.2500 / $1.9200 | Order Now |
DISTI #
70279142
|
RS | Two-Shot Knobs | Davies Molding 1226-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.7900 / $2.1300 | Buy Now |
|
Onlinecomponents.com | 15mm Dia x 21mm High - Black Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Interference Fit RoHS: Compliant | 0 |
|
$0.6400 / $1.5700 | Buy Now |