Part Details for 1226164 by Phoenix Contact
Overview of 1226164 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1226164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1226164-ND
|
DigiKey | RJ45-RJ45 CAT6 SHIELDED OUTDOOR Min Qty: 1 Lead time: 7 Weeks Container: Box |
2 In Stock |
|
$69.3500 | Buy Now |
DISTI #
651-1226164
|
Mouser Electronics | Ethernet Cables / Networking Cables FL EW CAT6 OD PATCH 50 | 0 |
|
$68.5900 / $69.3300 | Order Now |
DISTI #
72066282
|
RS | Ethernet Cable, CAT6,FL EW CAT6 OD PATCH 50 50 ft, outdoor | Phoenix Contact 1226164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$66.7000 / $72.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.7100 / $91.1800 | Buy Now |
DISTI #
000000000006425860
|
Sager | Ethernet Cables / Networking Cables FL EW CAT6 OD PATCH 50 Min Qty: 1 | 0 |
|
$88.7700 / $99.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.7100 / $91.1800 | Buy Now |