There are no models available for this part yet.
Overview of 1226166 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1226166 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1226166-ND
|
DigiKey | RJ45-RJ45 CAT6 SHIELDED OUTDOOR Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$155.1100 | Buy Now | |
DISTI #
651-1226166
|
Mouser Electronics | Ethernet Cables / Networking Cables FL EW CAT6 OD PATCH 150 | 0 |
|
$155.1000 / $155.1100 | Order Now | |
DISTI #
72066283
|
RS | Ethernet Cable, CAT6,FL EW CAT6 OD PATCH 150 150 ft, outdoor | Phoenix Contact 1226166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$164.8000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$159.1900 / $175.7100 | Buy Now | ||
DISTI #
000000000006425861
|
Sager | Ethernet Cables / Networking Cables FL EW CAT6 OD PATCH 150 Min Qty: 1 | 0 |
|
$190.4200 / $205.0700 | Buy Now | |
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$159.1900 / $175.7100 | Buy Now |