Part Details for 1226168 by Phoenix Contact
Overview of 1226168 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1226168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1226168-ND
|
DigiKey | RJ45-RJ45 CAT6 SHIELDED OUTDOOR Min Qty: 1 Lead time: 7 Weeks Container: Box |
4 In Stock |
|
$49.2800 | Buy Now |
DISTI #
651-1226168
|
Mouser Electronics | Ethernet Cables / Networking Cables FL EW CAT6 OD PATCH 25 | 0 |
|
$48.3500 / $49.1600 | Order Now |
DISTI #
72066281
|
RS | Ethernet Cable, CAT6,FL EW CAT6 OD PATCH 25 25 ft, outdoor | Phoenix Contact 1226168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8300 / $51.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0100 / $64.7900 | Buy Now |
DISTI #
000000000006425863
|
Sager | Ethernet Cables / Networking Cables FL EW CAT6 OD PATCH 25 Min Qty: 1 | 0 |
|
$63.0700 / $70.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.0100 / $64.7900 | Buy Now |