Part Details for 123-93-648-41-001000 by Mill-Max Mfg Corp
Results Overview of 123-93-648-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
123-93-648-41-001000 Information
123-93-648-41-001000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| 51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for 123-93-648-41-001000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ED4648-ND
|
DigiKey | CONN IC DIP SOCKET 48POS GOLD Min Qty: 56 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3091 | Buy Now |
|
DISTI #
575-293648
|
Mouser Electronics | IC & Component Sockets 48P TIN PIN GLD CONT RoHS: Not Compliant | 0 |
|
$9.8200 / $14.1100 | Order Now |
|
DISTI #
71393860
|
RS | STANDARD SOCKET HEADER, 48 PINS, TIN/LEAD (93/7) OVER NICKEL Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5500 / $29.4400 | RFQ |
|
|
Bisco Industries | 22 |
|
Buy Now | ||
|
DISTI #
000000000000400389
|
Sager | IC & Component Sockets 48P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$8.5400 / $26.7300 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.0000 / $4.6200 | Buy Now |
US Tariff Estimator: 123-93-648-41-001000 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 123-93-648-41-001000
123-93-648-41-001000 Part Data Attributes
|
|
123-93-648-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
123-93-648-41-001000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s),
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Dip Socket | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Contact Material | Not Applicable | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Dip48 | |
| Housing Material | Plastic | |
| JESD-609 Code | e0 | |
| Number of Contacts | 48 |
Alternate Parts for 123-93-648-41-001000
This table gives cross-reference parts and alternative options found for 123-93-648-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 123-93-648-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 123-43-648-41-001000 | Mill-Max Mfg Corp | $26.4194 | IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT | 123-93-648-41-001000 vs 123-43-648-41-001000 |