-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P MOD II BREAK AWAY HDR , SMD, BLISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2288
|
Newark | 8P Mod Ii Break Away Hdr , Smd, Blister |Amp Te Connectivity 1241150-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$2.9100 / $3.5500 | Buy Now |
DISTI #
98K5476
|
Newark | Board-To-Board Connector, Ampmodu Mod Ii Series, Surface Mount, Header, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1241150-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 814 |
|
$4.1800 / $5.2200 | Buy Now |
DISTI #
54X6489
|
Newark | Board-To-Board Connector, Ampmodu Mod Ii Series, Surface Mount, Header, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1241150-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.0100 | Buy Now |
DISTI #
A145274-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
494 In Stock |
|
$2.8793 / $4.4300 | Buy Now |
DISTI #
1241150-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Blister Pack - Tape and Reel (Alt: 1241150-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks, 2 Days Container: Reel | 0 |
|
$2.4720 / $2.7910 | Buy Now |
DISTI #
571-1241150-8
|
Mouser Electronics | Headers & Wire Housings 1X08 POS SMT AU RoHS: Compliant | 839 |
|
$2.7300 / $4.4300 | Buy Now |
DISTI #
70468454
|
RS | MODU SMT header single row, 8 Way | TE Connectivity 1241150-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
AMP1241150-8
|
Heilind Electronics | 8P MOD II BREAK AWAY HDR SMD, BLISTER | Americas - 0 in Stock |
|
$2.8811 / $2.9754 | Buy Now |
|
Onlinecomponents.com | 8P MOD II BREAK AWAY HDR , SMD, BLISTER RoHS: Compliant |
4000 Partner Stock |
|
$2.8000 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241150-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241150-8
TE Connectivity
8P MOD II BREAK AWAY HDR , SMD, BLISTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.098 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.6002 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1241150-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1241150-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644861-8 | (2-644861-8) 08P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 1241150-8 vs 2-644861-8 |
2-644488-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1241150-8 vs 2-644488-8 |
640452-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1241150-8 vs 640452-8 |
3-644457-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1241150-8 vs 3-644457-8 |
3-644456-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1241150-8 vs 3-644456-8 |
644886-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1241150-8 vs 644886-8 |
640453-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1241150-8 vs 640453-8 |
647168-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1241150-8 vs 647168-8 |
647016-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | 1241150-8 vs 647016-8 |
3-647079-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1241150-8 vs 3-647079-8 |