Part Details for 12421 by Delock
Results Overview of 12421 by Delock
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-124-21LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch. | |
| 10131318-12421GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 12 Positions, GW Compatible Nylon66, Tape and Reel. | |
| 10127819-12421PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 12 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. |
Price & Stock for 12421
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DELOCK-12421
|
TME | Antenna: communication, GSM,external, male, SMA, black, RG174, 50Ω Min Qty: 1 | 0 |
|
$25.0700 / $33.9500 | RFQ |