Part Details for 12421 by Heyco
Results Overview of 12421 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-124-21LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch. | |
| 10131318-12421GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 12 Positions, GW Compatible Nylon66, Tape and Reel. | |
| 10127819-12421PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 12 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. |
Price & Stock for 12421
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
836-12421
|
Mouser Electronics | Grommets & Bushings SNGS-105-100' SERRATED RoHS: Compliant | 0 |
|
$111.5000 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 | 0 |
|
$89.0600 | Buy Now |
|
|
Onlinecomponents.com | SNGS-105-100' NATURAL COO: United States RoHS: Compliant | 0 |
|
$60.0400 / $110.6000 | Buy Now |
|
DISTI #
HEY12421
|
DB Roberts | SNGS-105-100' NATURAL | 0 |
|
RFQ |