Part Details for 125-1310-11-103 by Dialight
Overview of 125-1310-11-103 by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125-1310-11-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F906
|
Newark | Panel Mount Indicator Base, T-3 1/4 Mini Bayonet, Voltage Rating:120V, Mounting Hole Dia:0.688", Accessory Type:Panel Mount Indicator Base, Product Range:125 Series, For Use With:T-3 1/4 Mini Bayonet Lamps Rohs Compliant: Yes |Dialight 125-1310-11-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$25.1900 / $36.8300 | Buy Now |
DISTI #
645-125-1310-11-103
|
Mouser Electronics | Lamp Holders & Accessories OILTIGHT BASE 11/16" MOUNTING HOLE RoHS: Compliant | 98 |
|
$23.6600 / $28.9400 | Buy Now |
DISTI #
70081457
|
RS | Socket Panel Mount T1 3/4 Incandescent Miniature Bayonet Oiltight 125 Series | Dialight 125-1310-11-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3100 / $30.7700 | RFQ |
|
Onlinecomponents.com | Base For Incandescent Panel Mount Indicator ,T-3 1/4 Miniature Bayonet Base |
324 Partner Stock |
|
$21.5000 / $35.7700 | Buy Now |
DISTI #
37040229
|
Verical | Base For Incandescent Panel Mount Indicator ,T-3 1/4 Miniature Bayonet Base RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 324 |
|
$22.5600 / $27.3900 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | LED MOUNTING HARDWARE | 44 |
|
$21.6540 / $23.4585 | Buy Now |
DISTI #
125-1310-11-103
|
TTI | Lamp Holders & Accessories OILTIGHT BASE 11/16" MOUNTING HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$20.6700 / $26.2600 | Buy Now |
DISTI #
000000000000024001
|
Sager | Lamp Holders & Accessories OILTIGHT BASE 11/16 MOUNTING HOLE Min Qty: 1 | 174 |
|
$21.2900 / $24.3300 | Buy Now |
DISTI #
1190945
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR BASE, T-3 1/4 MINI BAYONET RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$25.6791 / $37.5406 | Buy Now |
Part Details for 125-1310-11-103
125-1310-11-103 CAD Models
125-1310-11-103 Part Data Attributes:
|
125-1310-11-103
Dialight
Buy Now
Datasheet
|
Compare Parts:
125-1310-11-103
Dialight
LED Mounting Hardware
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |