Part Details for 125-89-9 by Kings Electronics
Results Overview of 125-89-9 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125-89-9 Information
125-89-9 by Kings Electronics is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 125-89-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
CDM Electronics | TNC Plug K-Grip Crimp Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: 125-89-9 by Kings Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 125-89-9
125-89-9 Part Data Attributes
|
|
125-89-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
125-89-9
Kings Electronics
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Compatible Contact: 1-2359-1ma9 | |
| Body/Shell Style | Plug | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Tnc Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Operating Frequency-Max | 11 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Termination Type | Crimp |