There are no models available for this part yet.
Overview of 12511/BEAJC by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125112-320424CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10125116-220LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 20 Positions, 2.54mm (0.100in) Pitch. | |
10125112-400024CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE |
CAD Models for 12511/BEAJC by Motorola Semiconductor Products
Part Data Attributes for 12511/BEAJC by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ECL
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.495 mm
|
Logic IC Type
|
PRESCALER
|
Number of Data/Clock Inputs
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
88 mA
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 12511/BEAJC
This table gives cross-reference parts and alternative options found for 12511/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12511/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12011P | Prescaler, ECL Series, 1-Func, Bipolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 12511/BEAJC vs MC12011P |
MC12011L | Prescaler, ECL Series, 1-Func, Bipolar, CDIP16, 620-10 | Motorola Semiconductor Products | 12511/BEAJC vs MC12011L |
ML12011EP | Prescaler, ECL Series, 1-Func, PDIP16, PLASTIC, DIP-16 | Lansdale Semiconductor Inc | 12511/BEAJC vs ML12011EP |