Part Details for 12530000 by TE Connectivity
Results Overview of 12530000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12530000 Information
12530000 by TE Connectivity is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 12530000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AC4878
|
Newark | Wire Labels&markers 12530000 |Raychem Te Connectivity 12530000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$37.9900 | Buy Now |
|
DISTI #
2266-12530000-ND
|
DigiKey | APPLICATOR WAND Z SERIES SIZE 11 Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$55.2100 | Buy Now |
|
DISTI #
12530000-ND
|
DigiKey | APPLICATOR WAND Z SERIES SIZE 11 Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9929 | Buy Now |
|
DISTI #
086068-000
|
Avnet Americas | Cable Accessories Wand - Boxed Product (Development Kits) (Alt: 086068-000) COO: United Kingdom of Great Britain and Northern Irela RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Box | 0 |
|
$17.7510 / $36.5143 | Buy Now |
|
DISTI #
RYC12530000
|
Heilind Electronics | Z-TYPE APPLICATOR TOOL SIZE 11 WIRE MRKER BROWN | Americas - 0 in Stock |
|
$20.8060 / $38.7273 | Buy Now |
|
|
Onlinecomponents.com | Pre-Printed Wire and Cable Marker COO: Great Britain RoHS: Compliant |
121 Partner Stock |
|
$35.2100 / $46.3200 | Buy Now |
|
DISTI #
16496665
|
Verical | Pre-Printed Wire and Cable Marker RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 121 |
|
$21.5600 / $36.5700 | Buy Now |
|
DISTI #
000000000002272498
|
Sager | Wire Labels & Markers 12530000 Min Qty: 1 | 0 |
|
$19.0100 / $41.2900 | Buy Now |
|
|
Master Electronics | Pre-Printed Wire and Cable Marker COO: Great Britain RoHS: Compliant |
121 Partner Stock |
|
$35.2100 / $46.3200 | Buy Now |