Part Details for 1254-10SURD/S530-A3 by Everlight Electronics Co Ltd
Overview of 1254-10SURD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1254-10SURD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1254-10SURD/S530-A3TR-ND
|
DigiKey | LED RED DIFFUSED 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0697 / $0.0980 | Buy Now |
DISTI #
638-125410SURDS530A3
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0690 / $0.0970 | Order Now |
|
Future Electronics | Hyper Red 3 mm 30° Tinted Diffused 400 mcd 2 V Round LED Lamp - T-1 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0765 / $0.0858 | Buy Now |
DISTI #
1254-10SURD/S53-A3
|
TME | LED, 3mm, red, 250mcd, 30°, Front: convex, 2.4V, No.of term: 2 Min Qty: 5 | 275 |
|
$0.0393 / $0.1753 | Buy Now |
DISTI #
3012544D04
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin T/R (Alt: 3012544D04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1254-10SURD/S530-A3
1254-10SURD/S530-A3 CAD Models
1254-10SURD/S530-A3 Part Data Attributes
|
1254-10SURD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1254-10SURD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 1254-10SURD/S530-A3
This table gives cross-reference parts and alternative options found for 1254-10SURD/S530-A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1254-10SURD/S530-A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-BU03V1 | Single Color LED, Ultra Red, Water Clear, T-1, 3mm, L-009, 2 PIN | American Bright Optoelectronics | 1254-10SURD/S530-A3 vs BL-BU03V1 |
SELU2215R-S | Single Color LED, Ultra High Intensity Red, Diffused Red, T-1, 3mm, | Sanken Electric Co Ltd | 1254-10SURD/S530-A3 vs SELU2215R-S |
WP710A10SRD/D | Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | 1254-10SURD/S530-A3 vs WP710A10SRD/D |