Part Details for 125416 by Wakefield-Vette
Overview of 125416 by Wakefield-Vette
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0685
|
Newark | 6.50" X 36" Flatback Heatsink 6664 Xx4509 Rohs Compliant: Yes |Wakefield Thermal 125416 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6700 / $93.0900 | Buy Now |
DISTI #
345-1940-ND
|
DigiKey | 6.50X36" EXTRUSION 6664 XX4509 Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$65.0066 / $80.0100 | Buy Now |
DISTI #
567-125416
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 36", 6.50", Flatback Heat Sink 6664 xx4509 RoHS: Compliant | 0 |
|
$65.0000 / $70.0000 | Order Now |
DISTI #
74652638
|
RS | 6.50 x 36 Flatback Heatsink 6664 xx4509 | Wakefield 125416 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$60.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6500 / $114.9300 | Buy Now |
DISTI #
125416
|
TME | Heatsink: extruded, grilled, universal, aluminium, L: 914.4mm, raw Min Qty: 1 | 0 |
|
$82.2000 / $109.6000 | RFQ |
DISTI #
125416
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$68.0000 | Buy Now |
DISTI #
000000000006351369
|
Sager | Heat Sinks Extrusion Cut to Length, 36, 6.50, Flatback Heat Sink 6664 xx4509 Min Qty: 25 | 0 |
|
$66.9100 / $70.7300 | Buy Now |